ON Semiconductor DFN6 Intelligent Power Switch

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Voltage Protection, ON Semiconductor

Voltage Protection Controllers
Battery Protection Controllers

Voltage & Current Management, ON Semiconductor

規格
Attribute Value
Maximum DC Voltage Rating 28V
Package/Case DFN6
Dimensions 2 x 1.6 x 0.95mm
Depth 1.6mm
Height 0.95mm
Length 2mm
此為已停產產品