, Voltage Converter

  • RS庫存編號 155-7582
  • 製造零件編號 LT1054IN8#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Converter Type Bi-Polar, Monolithic
Maximum Output Current 100mA
Maximum Switching Frequency 40 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 3.5 15 V
Dimensions 10.16 x 6.477 x 3.302mm
Height 3.302mm
Length 10.16mm
Maximum Operating Supply Voltage 15 V
Maximum Operating Temperature +100 °C
Maximum Output Voltage 15 V
Minimum Operating Supply Voltage 3.5 V
Minimum Operating Temperature -40 °C
Width 6.477mm
50 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 52.756
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$52.756
HK$2,637.80
* 參考價格