- RS庫存編號:
- 165-9257
- 製造零件編號:
- MAX682ESA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 165-9257
- 製造零件編號:
- MAX682ESA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
規格
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Charge Pump |
Output Voltage | 4.8 → 5.2 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 2000 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4mm |