Linear Technology LTC1046CS8#PBF, Charge Pump Inverting, Step Down/Step Up 50mA 30 kHz 8-Pin, SOIC

  • RS庫存編號 177-7310
  • 製造零件編號 LTC1046CS8#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Converter Type Inverting, Step Down/Step Up
Maximum Output Current 50mA
Maximum Switching Frequency 30 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 1.5 V
Width 3.988mm
Minimum Operating Temperature 0 °C
當前暫無庫存,可於2020/6/16發貨,3 工作日送達。
單價 毎管:100 個
HK$ 51.992
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$51.992
HK$5,199.20
* 參考價格