Maxim MAX864EEE+, Charge Pump Inverting, Step Up, ±3.5 → ±12 V 16-Pin, QSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

規格
Attribute Value
Converter Type Inverting, Step Up
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage ±12 V
Minimum Operating Supply Voltage 1.75 V
Width 3.99mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage ±3.5 V
20 現貨庫存,可於3工作日發貨。
單價 個
HK$ 34.07
(不含稅)
單位
Per unit
1 - 9
HK$34.07
10 - 49
HK$31.46
50 - 99
HK$29.21
100 - 249
HK$27.26
250 +
HK$25.56
包裝方式: