Linear Technology LTC1983ES6-5#TRMPBF, Charge Pump Regulated 125mA, -4.8 -5.2 V 6-Pin, SOT-23

  • RS庫存編號 919-9465
  • 製造零件編號 LTC1983ES6-5#TRMPBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Converter Type Charge Pump, Regulated
Maximum Output Current 125mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -5.2 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Output Voltage -4.8 V
當前暫無庫存,可於2020/4/8發貨,3 工作日送達。
單價 個 (在毎卷:500)
HK$ 25.512
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$25.512
HK$12,756.00
* 參考價格