- RS庫存編號:
- 138-5657
- 製造零件編號:
- 342055
- 製造商:
- Sferaco
- RS庫存編號:
- 138-5657
- 製造零件編號:
- 342055
- 製造商:
- Sferaco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
Sferaco Non Pollution Check Valve
This Sferaco check valve is anti-pollution to prevent reverse water flow. Constructed from brass that ensures strength and reliability. Featuring a male and female connection of " (10 mm).
Features and Benefits
Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections
Maximum operating pressure: 20 bars
規格
Attribute | Value |
---|---|
Type | Single |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Thread Size | 3/4in |
Thread Standard | BSP |