- RS庫存編號:
- 284-2733
- 製造商:
- RS PRO
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$2,137.91
單位 | Per unit |
1 - 11 | HK$2,137.91 |
12 - 59 | HK$2,047.34 |
60 + | HK$1,684.96 |
- RS庫存編號:
- 284-2733
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Note
Valves should only be mounted in the horizontal plane
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
BS 5154 PN25 Series B
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
規格
Attribute | Value |
---|---|
Type | Single |
Body Material | Bronze |
Maximum Working Pressure | 25 bar |
Thread Size | 1-1/4in |
Thread Standard | BSPT |