- RS庫存編號:
- 284-2749
- 製造商:
- RS PRO
- RS庫存編號:
- 284-2749
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Note
Valves should only be mounted in the horizontal plane
Standards
BS 5154 PN25 Series B
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
規格
Attribute | Value |
---|---|
Type | Single |
Body Material | Bronze |
Maximum Working Pressure | 25 bar |
Thread Size | 1-1/2in |
Thread Standard | BSPT |