- RS庫存編號:
- 172-3025
- 製造零件編號:
- 8.20.00 J-Trace PRO Cortex
- 製造商:
- SEGGER
- RS庫存編號:
- 172-3025
- 製造零件編號:
- 8.20.00 J-Trace PRO Cortex
- 製造商:
- SEGGER
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SEGGER J-Trace Pro Cortex
The SEGGER J-Trace pro cortex is a high-speed hardware trace probes for use with Cortex-A/M/R based microcontrollers. The super-speed USB 3.0 interface of J-trace pro cortex allows continuous streaming trace via USB with the full trace clock, lifting the limitations by internal buffers.
Features and Benefits:
Full J-link debug functionality
Isolate and identify hard-to-find code defects with unlimited trace
No power supply required (powered through USB)
Real-time streaming at a full system clock
Satisfy regulatory requirements with instruction-level code coverage
Tune your application with live profiling
Unlimited flash breakpoints information
Isolate and identify hard-to-find code defects with unlimited trace
No power supply required (powered through USB)
Real-time streaming at a full system clock
Satisfy regulatory requirements with instruction-level code coverage
Tune your application with live profiling
Unlimited flash breakpoints information
Applications:
Electronics industry
Embedded programming
Embedded programming
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
For Use With | Cortex-A/Cortex-M/Cortex-R |
Kit Name | J-Trace PRO Cortex Streaming Trace Probe |
Kit Classification | Development Kit |
Product Type | Debugger |