- RS庫存編號:
- 771-8556
- 製造零件編號:
- Leaper-56
- 製造商:
- Leap
此產品已停售
- RS庫存編號:
- 771-8556
- 製造零件編號:
- Leaper-56
- 製造商:
- Leap
法例與合規
產品詳細資訊
Leaper-56 Pocket-size Universal IC Programmer
The LEAPER-56 is a pocket size universal programmer. By letting your PC or laptop connect with LEAPER-56, it will aid development and debugging.
Portable mini size. Without socket, only 136mm (L)* 90mm (W)* 20mm (H). You just need to connect with USB cable to use No additional power supply
Via USB HUB, you can connect multiple LEAPER-56s to do gang programming. It makes development and mass production proficient
Provide with DUT device pin checking and memory components ID verification. Ensure the best yield rate of processing
Via USB HUB, you can connect multiple LEAPER-56s to do gang programming. It makes development and mass production proficient
Provide with DUT device pin checking and memory components ID verification. Ensure the best yield rate of processing
Contents
Main unit
Y-USB cable
CD (Included driver and user's manual)
Soft case
Y-USB cable
CD (Included driver and user's manual)
Soft case
PC Based Programmers
規格
Attribute | Value |
---|---|
Accessory Type | Memory Programmer |
Interface | Serial-SPI, USB 2.0 |
Programmer Name | Leaper-56 |
Memory Type Programmed | EEPROM, EPROM, FLASH, NVRAM |