- RS庫存編號:
- 798-4387
- 製造零件編號:
- SUPERPRO-611S
- 製造商:
- Seeit
此產品已停售
- RS庫存編號:
- 798-4387
- 製造零件編號:
- SUPERPRO-611S
- 製造商:
- Seeit
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SUPERPRO® 601S, High-Speed Universal Programmer, Stand-Alone, USB 2.0
The SuperPro-601S is an universal programmer equipped with ARM9 processor with a USB 2.0 interface. Based on the 48-pin ZIF socket it can program over 38000 differents components among EPROMs, EEPROMs, FLASHs memories, PLDs and microcontrollers. An LCD display screen of 20 x 2 characters, as well as a keypad, allow to use this programmer in stand-alone mode. In Stand-Alone mode of the SuperPro-601S, you can download and add numerous algorithms using the optional compact Flash card (512Mb or 1Gb) inserted in the back of the programmer. It can program low voltage components down to 1.2V. It doesnt need any adapters for any SDIP packages. The programming is extremely fast based on the the use of algorithm technology downloaded in the CPU of the programmer during the selection of a device. An optional ISP adapter permit to program components soldered on printed circuits or devices in special packages. The software runs under Windows 98/ME/NT/2000/XP/Windows7/Windows8 (32/64-Bit). It allows advanced production functions such as automatic programming as soon as the device is detected, verification of the device ID and automatic generation of serial numbers in the device. Updates can be download freely.
Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH memory (NOR & NAND), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller
Packages supported: DIP, SDIP, PLCC, JLCC, SOIC, QFP, TQFP, PQFP, VQFP, TSOP, SOP, TSOPII, PSOP, TSSOP, SON, EBGA, FBGA, VFBGA, uBGA, CSP, SCSP, and more
Computer interface with USB 2.0
Stand-alone feature is supported by Compact Flash Card
AC Power Adapter input 90V to 250V, 50/60Hz, DC output 12V/2A; power: 15W
Dimensions: 178 x 130 x 40 mm
Packages supported: DIP, SDIP, PLCC, JLCC, SOIC, QFP, TQFP, PQFP, VQFP, TSOP, SOP, TSOPII, PSOP, TSSOP, SON, EBGA, FBGA, VFBGA, uBGA, CSP, SCSP, and more
Computer interface with USB 2.0
Stand-alone feature is supported by Compact Flash Card
AC Power Adapter input 90V to 250V, 50/60Hz, DC output 12V/2A; power: 15W
Dimensions: 178 x 130 x 40 mm
Kit Contents
Programmer with 48-pins ZIF socket
Power adaptor 90-260Vac to 12Vdc
USB-B to USB-A cable
Software on CD-ROM
User manual in English and French
Power adaptor 90-260Vac to 12Vdc
USB-B to USB-A cable
Software on CD-ROM
User manual in English and French
規格
Attribute | Value |
---|---|
Accessory Type | Universal Programmer |
For Use With | ARM9 32 bit MCU, EPROMs, Flashs, PLDs |
Interface | USB 2.0 |
Programmer Name | SuperPro-601S |
Memory Type Programmed | EEPROM, EPROM, FLASH |