- RS庫存編號:
- 175-3755
- 製造零件編號:
- CL112101
- 製造商:
- Souriau Sunbank by Eaton
此產品已停售
- RS庫存編號:
- 175-3755
- 製造零件編號:
- CL112101
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Sealed backnut for Clipper
IP 67 sealed backnut.
The print indicates usage with the female plug.
The print indicates usage with the female plug.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.