CONTACT SOCKET 24-28AWG CRIMP

  • RS庫存編號 184-6193
  • 製造零件編號 RP19-SC-122
  • 製造商 Hirose
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Compact shape
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.

Superior mating operability A secure mating condition is achieved by simply pushing the plug on to the receptacle, Pull back on the locking sleeve to easily un-mate the connector. Index marks are provided on the plug for easy mating alignment. Our proprietary guide keys aid with making a correct mating orientation in blind or low light conditions.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.

規格
Attribute Value
Gender Female
Wire Size 30 → 24 AWG
Termination Method Crimp
Series RP19
For Use With RP19 Series Connectors
Current Rating 2A
Length 11mm
Contact Plating Silver
Voltage Rating 100 V ac, 140 V dc
Contact Material Phosphor Bronze
Maximum Contact Resistance 30mΩ
Minimum Operating Temperature -10°C
Maximum Operating Temperature +60°C
Mounting Type Cable Mount
100 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:100)
HK$ 1.452
(不含稅)
單位
Per unit
Per Bag*
100 +
HK$1.452
HK$145.20
* 參考價格