- RS庫存編號:
- 219-9938
- 製造零件編號:
- 840014
- 製造商:
- Souriau
此產品已停售
- RS庫存編號:
- 219-9938
- 製造零件編號:
- 840014
- 製造商:
- Souriau
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
840 series - Caps for sockets and plugs
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a ring for screws.
4.5 mm diameter at each end.
Equipped with a mounting chain, with a ring for screws.
4.5 mm diameter at each end.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.