- RS庫存編號:
- 713-3374
- 製造零件編號:
- VG95234KR22
- 製造商:
- Glenair
此產品已停售
- RS庫存編號:
- 713-3374
- 製造零件編號:
- VG95234KR22
- 製造商:
- Glenair
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- IT
產品詳細資訊
Glenair VG95234 Protective Cover - Receptacles
Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.
Aluminium alloy with olive drab passivation
Stainless steel chain
Stainless steel chain
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
規格
Attribute | Value |
---|---|
Gender | Female |