- RS庫存編號:
- 190-3458
- 製造零件編號:
- 121583-1003
- 製造商:
- ITT Cannon
此產品已停售
- RS庫存編號:
- 190-3458
- 製造零件編號:
- 121583-1003
- 製造商:
- ITT Cannon
法例與合規
產品詳細資訊
ITT Cannon Connectors APD Series Cable Sealing Set for High Power 2 Way
ITT Cannon connectors APD series cable seal set for high power 2 way connectors, consisting of hexagonal nut, compression plate and a wire seal, offering environmental protection and additional strain relief to the cable.
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
規格
Attribute | Value |
---|---|
For Use With | APD Series |
Length | 12.5mm |
Diameter | 20.1mm |
IP Rating | IP67 |
Series | 121 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |