- RS庫存編號:
- 790-1238
- 製造零件編號:
- T+PRO-1AC KIT
- 製造商:
- Fluke
此產品已停售
- RS庫存編號:
- 790-1238
- 製造零件編號:
- T+PRO-1AC KIT
- 製造商:
- Fluke
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Fluke T+PRO-1AC KIT Electrical Tester and AC Voltage Detector Kit
This electrical tester has all the advantages of traditional solenoid testers, with none of the typical drawbacks. Use all 3 voltage detection methods, light, sound and vibration, to work more efficiently in noisy environments, dimly lit areas, or tight spaces
The Fluke T+PRO is the choice for the demanding commercial and industrial electrician
3 forms of AC / DC voltage detection: light, sound, and vibration for added user protection and convenience
LED voltage indication levels: 12 V, 24 V, 48 V, 120 V, 208 V, 240 V, 277 V, 480 V, 600 V
LCD display: 10.2 V - 600 V
Display resolution of 0.1 V, ideal for troubleshooting low-voltage lighting
Resistance (Ohms) to 9.99 kOhms
Rotary Field Indication
Display Hold for easier viewing in hard-to-test areas
Detect live voltage even when the battery is dead
Extra heavy-duty, replaceable test leads for more flexibility and durability
Continuity beeper
Bright LED flashlight for work in poorly lit areas
On/Off switchable beeper, selectable according to your environment
3 forms of AC / DC voltage detection: light, sound, and vibration for added user protection and convenience
LED voltage indication levels: 12 V, 24 V, 48 V, 120 V, 208 V, 240 V, 277 V, 480 V, 600 V
LCD display: 10.2 V - 600 V
Display resolution of 0.1 V, ideal for troubleshooting low-voltage lighting
Resistance (Ohms) to 9.99 kOhms
Rotary Field Indication
Display Hold for easier viewing in hard-to-test areas
Detect live voltage even when the battery is dead
Extra heavy-duty, replaceable test leads for more flexibility and durability
Continuity beeper
Bright LED flashlight for work in poorly lit areas
On/Off switchable beeper, selectable according to your environment
Standards
CAT IV 600 V, CAT III 1000 V
Supplied with
Test leads and probes, two AAA batteries, test lead strap for managing leads, AC Voltage detector
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
規格
Attribute | Value |
---|---|
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 9.99kΩ |
Model Number | T+PRO-1AC KIT |
Clamp Meter Type | Electrical Tester |
Best AC Voltage Accuracy | ±3% + 2 Digits |
Best DC Voltage Accuracy | ±2% + 2 Digits |
Functions Measured | AC Voltage, DC Voltage, Resistance |
Dimensions | 193 x 54.6 x 33mm |
Height | 33mm |
DC Voltage Measurement Resolution | 0.1 V, 1V |
Minimum Operating Temperature | -10°C |
Width | 54.6mm |
Power Source | Battery |
Resistance Measurement Resolution | 10Ω |
Length | 193mm |
Best Resistance Measurement Accuracy | ±5% + 2 Digits |
Safety Category Level | CAT III, CAT IV |
Display Type | LCD |
Safety Category Voltage | 1000 V, 600 V |
AC Voltage Measurement Resolution | 0.1 V, 1V |
AC Voltage Measurement Range | 10.2 → 600 V |
Battery Life | 40 h |
Weight | 280g |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Battery Type | AAA |
Maximum Operating Temperature | +55°C |