- RS庫存編號:
- 145-5266
- 製造零件編號:
- MC100EL33DG
- 製造商:
- onsemi
- RS庫存編號:
- 145-5266
- 製造零件編號:
- MC100EL33DG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor
Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
規格
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Divider |
Input Signal Type | ECL |
Output Logic Level | ECL, NECL, PECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 8 V |
Minimum Operating Supply Voltage | 4.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |