- RS庫存編號:
- 787-6823
- 製造零件編號:
- MC10EL32DG
- 製造商:
- onsemi
- RS庫存編號:
- 787-6823
- 製造零件編號:
- MC10EL32DG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Clock Dividers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Dividers
規格
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Divider |
Input Signal Type | ECL |
Output Logic Level | ECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.7 V |
Minimum Operating Supply Voltage | 4.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |