P2I2305NZG-08SR, Clock Generator Differential, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IN
產品詳細資訊

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

規格
Attribute Value
Logic Function Buffer
Input Signal Type Single Ended
Output Logic Level Differential
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 4mm
Minimum Operating Temperature -40 °C
此為已停產產品