NB4N11MDTG, Clock Generator LVPECL/CML/LVCMOS/LVTTL/LVDS CML, 8-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

規格
Attribute Value
Logic Family LVPECL/CML/LVCMOS/LVTTL/LVDS
Logic Function Buffer, Clock, Translator
Input Signal Type CML, LVCMOS, LVDS, LVPECL, LVTTL
Output Logic Level CML
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 3.1mm
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
此為已停產產品