Si5330L-B00228-GM, Clock Generator LVDS, 24-Pin QFN

  • RS庫存編號 168-9972
  • 製造零件編號 SI5330L-B00228-GM
  • 製造商 Silicon Labs
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Clock Buffers, Silicon Laboratories

規格
Attribute Value
Logic Function Clock Driver
Output Logic Level LVDS
Number of Clock Inputs 1
Operation Mode Single Ended
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.85mm
Height 0.85mm
Length 4mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.71 V
Minimum Operating Temperature -40 °C
Width 4mm
此為已停產產品