- RS庫存編號:
- 161-0879
- 製造零件編號:
- NB6N14SMNGEVB
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-0879
- 製造零件編號:
- NB6N14SMNGEVB
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The NB6N14S is a differential 1:4 Clock or Data Receiver and will accept AnyLevel input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and four identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications. The NB6N14S has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50-ohm internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single-ended Clock or Data signals to 350mV typical LVDS output levels. The NB6N14S is offered in a small 3mm X 3mm 16-QFN package.
規格
Attribute | Value |
---|---|
Clock/Timer Function | Clock-Data Receiver |
Kit Classification | Evaluation Board |
Featured Device | NB6N14SMNG |