- RS庫存編號:
- 366-2320
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 366-2320
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO White Wall Clock
Introducing the RS PRO White Wall Clock with white dial, 12 hours marking, and minute track printed in black. This wall chronometer is fitted with a quartz battery movement. The timeless design makes it a reliable wall clock, which can be used in any room. This range of white metal cased wall clock has been designed with a shatterproof front lens to protect the wall clock in case of the unexpected fallout. The Clock is not modern, but If you are looking to purchase a classic style design wall clock to hang on your wall, this is an excellent unit. Large, black numbers that indicate the time on this RS PRO clock has been created to make the reading quick and easy.
Features and Benefits
- This RS PRO White Wall Clock is excellent for both indoor and outdoor
- The Clock offers incredibly good value for money and is suitable for commercial, health, educational, industrial applications and many public spaces
- The AA batteries are included; however, you can buy additional batteries for your convenience on RS PRO non-rechargeable alkaline batteries. 744-2199, 789-2828, 917-6588 - these AA batteries come in packs of 12, 20, and even 100
- 43 5mm diameter x 50 mm deep, weight 500 gm
Frequently asked questions
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
規格
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Analogue |
Shatterproof | Yes |
Power Source | Battery |
Battery Included | Yes |
Colour/Finish | White |
Material | Metal |
Diameter | 435mm |
Weight | 500g |
Battery Quantity | 1 |
Battery Size | AA |
Depth | 50mm |
Case Material | Metal |