- RS庫存編號:
- 203-2454
- 製造零件編號:
- 2081969-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 203-2454
- 製造零件編號:
- 2081969-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The TE - Data and Devices RF Connectors with plug RF connector style with 25mm RF connector mated outer diameter and 50 O impedance and 1/2 inch superflex cable type compatible With RF Cable.
Cable to cable connector system
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
規格
Attribute | Value |
---|---|
Adapter Type A | Coaxial |
Gender A | Plug |
Gender B | Jack |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |