- RS庫存編號:
- 158-5358
- 製造零件編號:
- MH113-MH1RP-01BJ1-0150
- 製造商:
- Samtec
- RS庫存編號:
- 158-5358
- 製造零件編號:
- MH113-MH1RP-01BJ1-0150
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable
32 AWG, 1.13 mm (.045") diameter cable
50 ohm impedance
Available with MHF1 type plug or SMA bulkhead jack terminations
U.FL type
Performance up to 3 GHz
50 ohm impedance
Available with MHF1 type plug or SMA bulkhead jack terminations
U.FL type
Performance up to 3 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector 1 | MHF1 |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Coaxial Type | RF |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 1.13mm |
Characteristic Impedance | 50 Ω |
Attenuation | 2 dB |
Length | 150mm |
Sheath Colour | White |
Voltage Rating | 170 V |
Capacitance | 95pF/m |
Standards Met | UL |
Maximum Operating Temperature | +90°C |
Series | MH113 |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Insulation Material | PBT, PTFE |
Sheath Material | FEP |
Operating Temperature Range | -40 → +90 °C |
Shielding | Tinned Copper Braid |