- RS庫存編號:
- 194-5930
- 製造零件編號:
- 64403206111000
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 194-5930
- 製造零件編號:
- 64403206111000
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The SMA Plug to MCX Jack Adapter is a coaxial connector designed for any wire-to-board application where a convert from a SMA Plug to a MCX Jack is needed. The Adapter is available in 50 Ohm and a frequencie up to 6 GHz. It is used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | MCX |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold over Nickel |
Length | 18.93mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper |