- RS庫存編號:
- 711-2403
- 製造零件編號:
- 3384.99.0000.008
- 製造商:
- IMS
此產品已停售
- RS庫存編號:
- 711-2403
- 製造零件編號:
- 3384.99.0000.008
- 製造商:
- IMS
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Straight female SMD RF switches and accessories (2 GHz)
Durable design
Increased contact security
Compact and robust
Outer gasket for better sealing properties
Increased contact security
Compact and robust
Outer gasket for better sealing properties
RF antenna switches and adapters
規格
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |