- RS庫存編號:
- 903-3633
- 製造零件編號:
- COB-30W-W
- 製造商:
- PowerLED
- RS庫存編號:
- 903-3633
- 製造零件編號:
- COB-30W-W
- 製造商:
- PowerLED
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Caution
This PowerLED COB can reach high temperatures during operation. They will require the use of a heat sink, with a good quality thermal paste, to ensure optimum product life.
CoB LEDs, PowerLED
規格
Attribute | Value |
---|---|
Typical Luminous Flux | 3600 lm @ 3000 K |
Colour Temperature | 3000K |
Radiant Flux | 30W |
Viewing Angle | 120 ° |
Colour Rendering | 70 |
LED Colours | White |
Forward Voltage | 31.5 V |
Forward Current | 1200 (Max.)mA |
Dimensions | 46 x 40 x 2.2mm |