- RS庫存編號:
- 125-3616
- 製造零件編號:
- B66208W1010T001
- 製造商:
- EPCOS
當前暫無庫存,可於2025/1/22發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$8.384
單位 | Per unit | Per Pack* |
10 - 110 | HK$8.384 | HK$83.84 |
120 - 220 | HK$8.20 | HK$82.00 |
230 + | HK$8.024 | HK$80.24 |
* 參考價格 |
- RS庫存編號:
- 125-3616
- 製造零件編號:
- B66208W1010T001
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
EPCOS E25/13/7 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
規格
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 25/13/7 Core |
Overall Dimensions | 27.5 x 17.3 x 26mm |
Material | GFR Polyterephthalate |
Overall Length | 27.5mm |
Overall Depth | 26mm |
Overall Width | 17.3mm |