- RS庫存編號:
- 161-7768
- 製造零件編號:
- FS-2E-7064-20
- 製造商:
- Block
- RS庫存編號:
- 161-7768
- 製造零件編號:
- FS-2E-7064-20
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Block FS-2E Series Size 70/33/32 Ferrite Transformer Bobbins
FS-2E series size 70/33/32 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7178 typically
For ferrite cores please see stock number 840-7178 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
規格
Attribute | Value |
---|---|
Accessory Type | E 70 |
For Use With | FS-1E-7064-00 |
Material | Ryton R-4 |