EPCOS B66308W1108T001 Vertical Coil Former, 8 Pins

  • RS庫存編號 170-1534
  • 製造零件編號 B66308W1108T001
  • 製造商 EPCOS
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CZ
產品詳細資訊

EPCOS E16/8/5 Coil Formers

EPCOS E16/8/5 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-20.

EPCOS Coil Formers and Accessories

規格
Attribute Value
Accessory Type Vertical Coil Former
For Use With E 16/8/5 Core
Number of Pins 8
Material GFR Polyterephthalate
Length 17.8mm
Width 11.1mm
Maximum Temperature +155°C
此產品已停售