Festo 0.5m Coil Tubing with Connector

  • RS庫存編號 181-6116
  • 製造零件編號 PUN-4X0,75-S-0,5-DUO-BS
  • 製造商 Festo
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CZ
產品詳細資訊

Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.

Highly flexible plastic tubing Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.

規格
Attribute Value
Manufacturer Series PUN
Maximum Operating Length 0.5m
Tube Inside Diameter 2.6mm
Tube Outside Diameter 4mm
Maximum Operating Pressure 10 bar
Minimum Operating Temperature -35°C
Maximum Operating Temperature +60°C
Number of Windings 20
當前暫無庫存,可於2020/1/24發貨,4 工作日送達。
單價 個
HK$ 243.79
(不含稅)
單位
Per unit
1 - 4
HK$243.79
5 - 9
HK$234.03
10 +
HK$224.26