- RS庫存編號:
- 202-0947
- 製造商:
- RS PRO
- RS庫存編號:
- 202-0947
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Compact Preformed Airline Coiled Tubing
Introducing the range of RS PRO coiled tubing, a fantastic solution that satisfies all market sectors requiring type 12 nylon airline coils. RS PRO airline coiled tubing is designed to be resistant to oil, organic and non-organic media to ensure the safety and longevity of your equipment. Due to the anti-kink and abrasion resistance of these types of coiled tubing, and variations of sizes, they are ideal for use in small, confined spaces.
Features and Benefits
- This coiled tubing has excellent flexibility and retention making it ideal for confined spaces
- Made from light weight material this coiled tubing is easy to manoeuvre to your needs
- Superior flow characteristics that enure the airflow has no restrictions
- BSPT male swivel fittings (compression) complete with anti-kink spring
- Suitable for horizontal and vertical applications making it the ideal tubing for any space
- Temperature range of -40°C to +80°C
- Maximum working pressure = 15 bar
- RoSH 3 compliant
- REACH compliant
Applications
It is important to choose the right tubing for your needs as users can underestimate the risks of picking the wrong coiled tubing, up to 90% of cases of damage can be followed back to choosing the wrong type of tubing. This can result in energy loss and loss of revenue due to machine downtime and repair time and costs. As this RS PRO tubing has been designed to be resistant to oil, abrasion, kinking, organic and non-organic media making it highly versatile and ideal for a number of different industries including
Industrial air tools
Production line assembly
Food industry
Industrial air tools
Production line assembly
Food industry
Are there different sizes to these tubes?
Yes! RS PRO has ensured that there are various different length and colour types of this coiled tubing listed below, please find more detailed descriptions in the RS PRO datasheet
2020926 - Blue - 2.5m
2020928 - Red - 2.5m
2020929 - Blue - 5m
2020930 - Red - 5m
2020931 - Blue - 10m
2020932 - Red - 10m
2020934 - Blue - 15m
2020935 - Red - 15m
2020936 - Blue - 2.5m
2020937 - Red - 2.5m
2020938 - Blue - 5m
2020939 - Red - 5m
2020940 - Blue - 10m
2020926 - Blue - 2.5m
2020928 - Red - 2.5m
2020929 - Blue - 5m
2020930 - Red - 5m
2020931 - Blue - 10m
2020932 - Red - 10m
2020934 - Blue - 15m
2020935 - Red - 15m
2020936 - Blue - 2.5m
2020937 - Red - 2.5m
2020938 - Blue - 5m
2020939 - Red - 5m
2020940 - Blue - 10m
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
規格
Attribute | Value |
---|---|
Maximum Operating Length | 10m |
Tube Outside Diameter | 12mm |
Colour | Red |
Tube Inside Diameter | 9mm |
Manufacturer Series | EC Series |
Material | PA |