- RS庫存編號:
- 245-2043
- 製造零件編號:
- TCU0425B-2
- 製造商:
- SMC
- RS庫存編號:
- 245-2043
- 製造零件編號:
- TCU0425B-2
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications
For flexible piping applications
Multitube-Coil & Connector - Legris
Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
規格
Attribute | Value |
---|---|
Maximum Operating Length | 1.5m |
Tube Outside Diameter | 4mm |
Colour | Black |
Tube Inside Diameter | 2.5mm |
Manufacturer Series | TCU |
Material | Polyurethane |
Maximum Operating Pressure | 0.8 MPa |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 2 |