UCC3973PW, Fluorescent Lamp Driver, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 8-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

CCFL Lamp Controllers, Texas Instruments

Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.

規格
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Typical Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions 3 x 4.4 x 1.15mm
Height 1.15mm
Length 3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 4.4mm
150 現貨庫存,可於3工作日發貨。
單價 毎管:150 個
HK$ 52.071
(不含稅)
單位
Per unit
Per Tube*
150 +
HK$52.071
HK$7,810.65
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。