MAX3806GTC+ Maxim, Colour & Light Sensor, Light to Voltage 12-Pin TQFN

  • RS庫存編號 169-8469
  • 製造零件編號 MAX3806GTC+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Laser Beam Drivers and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Sensor Interfaces, Maxim Integrated

規格
Attribute Value
Sensor Type Light to Voltage
Mounting Type Surface Mount
Package Type TQFN
Pin Count 12
Power Dissipation 50mW
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +105 °C
Width 3.1mm
Technology Digital
Minimum Operating Temperature -40 °C
暫時缺貨-將在補貨後發貨。
單價 毎管:100 個
HK$ 32.965
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$32.965
HK$3,296.50
* 參考價格