- RS庫存編號:
- 201-8351
- 製造零件編號:
- AS7341-DLGT
- 製造商:
- ams OSRAM
- RS庫存編號:
- 201-8351
- 製造零件編號:
- AS7341-DLGT
- 製造商:
- ams OSRAM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The ams AG 8 pin colour and light sensor has 11 channel spectral response which defined in the wavelengths from approximately 350nm to 1000nm. In this 6 channels can be processed in parallel by independent ADCs while the other channels are accessible via a multiplexer and this device is available in an ultra-low profile.
Configurable sleep mode
Automatic gain adjustment
Automatic gain adjustment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Peak Wavelength | 1000 nm |
Mounting Type | Surface Mount |
Package Type | OLGA |
Pin Count | 8 |
Interface | I2C |