- RS庫存編號:
- 231-6786
- 製造零件編號:
- MAX22507EEVKIT#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 231-6786
- 製造零件編號:
- MAX22507EEVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX22507E and the MAX22508E full-duplex high speed RS-485/RS-422 transceiver. The EV kit includes on-board termination for easy point-to-point evaluation. The EV kit is assembled using MAX22507E in a 10-pin TDFN package, but also provides equivalent functional evaluation for the MAX22508E, which is offered in a 8-pin SOIC package.
Supply range 3V to 5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Technology | Transceiver |
Kit Classification | Evaluation Kit |
Featured Device | MAX22507 |
Kit Name | MAX22507E Evaluation Kit |