Maxim Integrated MAX22288 Evaluation Kit MAX22288 Evaluation Kit for MAX22288 MAX22288EVKIT#
- RS庫存編號:
- 234-1879
- 製造零件編號:
- MAX22288EVKIT#
- 製造商:
- Maxim Integrated
查看此類別
- RS庫存編號:
- 234-1879
- 製造零件編號:
- MAX22288EVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated evaluation kit provides a proven design to evaluate the MAX22288, a home bus system compatible transceiver. The EV kit includes an evaluation board that features full functionalities of the MAX22288. The MAX22288 is typically used in HBS applications where external power supplies are sourced.
Easy valuation of the MAX22288
Design for 57.6 kbps bus-powered application
Allow for 9.6 kbps to 200 kbps operation with selective external components
Robust design with ±1 kV line-to-GND and line-to-line surge protection
Fully assembled and tested
Proven PCB layout
Design for 57.6 kbps bus-powered application
Allow for 9.6 kbps to 200 kbps operation with selective external components
Robust design with ±1 kV line-to-GND and line-to-line surge protection
Fully assembled and tested
Proven PCB layout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Classification | Evaluation Kit |
Kit Classification | Evaluation Kit |
For Use With | MAX22288 |
Featured Device | MAX22288 |
Kit Name | MAX22288 Evaluation Kit |