- RS庫存編號:
- 709-4361
- 製造零件編號:
- CC1110-CC1111DK
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 709-4361
- 製造零件編號:
- CC1110-CC1111DK
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
CC1110-CC1111DK Development Kit
The CC1110-CC1111DK Development Kit allows the user to evaluate the CC1110 and CC1111 Sub-1GHz RF transceiver System-on-Chips. A number of demonstration applications serve to highlight the innovative features of the SmartRF04 devices. The user can realize a prototype by using peripherals included on the evaluation board.
SmartRF04EB Evaluation Board
3 line x16 character LCD panel
USB interface
and connector
RS-232 serial bus with flow control via DE9 connector
4 x SMA test connectors
Audio interface with microphone/headphone sockets
Volume control
4 x user LEDs
Potentiometer
Thumb joystick
Reset and Power pushbuttons
User pushbutton
Header for CC1110EM
Evaluation Module
Program/debug header
Powered from USB, barrel connector or 9V PP3 battery
CC1110EM
433MHz Evaluation Module
CC1110 device
Antenna matching filter components
Antenna SMA connector
CC1110EM
868/915MHz Evaluation Module
CC1110 device
Antenna matching filter components
Antenna SMA connector
CC1111EMK 868/915MHz USB Dongle
CC1111 device
Chip antenna
LED
Pushbutton
USB connector
GPIO header
Program/debug header
RS Product Codes for Devices
820-3083 CC1110F8RHHT
459-342 CC1110F8RSP
820-3070 CC1110F16RHHT
820-3074 CC1110F32RHHT
459-310 CC1111F32RSP
3 line x16 character LCD panel
USB interface
and connector
RS-232 serial bus with flow control via DE9 connector
4 x SMA test connectors
Audio interface with microphone/headphone sockets
Volume control
4 x user LEDs
Potentiometer
Thumb joystick
Reset and Power pushbuttons
User pushbutton
Header for CC1110EM
Evaluation Module
Program/debug header
Powered from USB, barrel connector or 9V PP3 battery
CC1110EM
433MHz Evaluation Module
CC1110 device
Antenna matching filter components
Antenna SMA connector
CC1110EM
868/915MHz Evaluation Module
CC1110 device
Antenna matching filter components
Antenna SMA connector
CC1111EMK 868/915MHz USB Dongle
CC1111 device
Chip antenna
LED
Pushbutton
USB connector
GPIO header
Program/debug header
RS Product Codes for Devices
820-3083 CC1110F8RHHT
459-342 CC1110F8RSP
820-3070 CC1110F16RHHT
820-3074 CC1110F32RHHT
459-310 CC1111F32RSP
Note
CC Debugger program/debug module is available under RS Part No. 709-4370
Supplied with
2 x SmartRF04EB evaluation boards, 2 x CC1110EM 433 MHz evaluation modules, 2 x CC1110EM 868/915MHz evaluation modules, CC1111EM 868/915MHz USB dongle, 4 x Antennas, Cables, IAR EW8051 C-compiler with C-SPY debugger (30+30 days evaluation license).
規格
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
Featured Device | CC1110, CC1111 |
Frequency | 433 MHz, 868 MHz, 915 MHz |