- RS庫存編號:
- 173-9472
- 製造零件編號:
- TS16GCF170
- 製造商:
- Transcend
此產品已停售
- RS庫存編號:
- 173-9472
- 製造零件編號:
- TS16GCF170
- 製造商:
- Transcend
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Transcend Compact FlashCard
The Transcend industrial MLC compact FlashCard has a storage capacity of 16GB. It can be operated on several modes like PC Card Memory mode, PC Card IO mode and True IDE mode. This card uses Static Data Refresh and Early Retirement technology. It also features error correction capability, maintain data integrity and have an extended lifespan.
Features and Benefits
Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm to ensure reliable data transfer
CompactFlash specification version 6.0 complaint
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Power shield prevents data loss in the event of a sudden power outage (optional feature)
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Supports Static Data Refresh and Early Retirement to extend product life
True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
True IDE mode: Fixed Disk (Standard)
CompactFlash specification version 6.0 complaint
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Power shield prevents data loss in the event of a sudden power outage (optional feature)
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Supports Static Data Refresh and Early Retirement to extend product life
True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
True IDE mode: Fixed Disk (Standard)
Applications
Embedded systems
Medical instruments
Road surveillance systems
Medical instruments
Road surveillance systems
規格
Attribute | Value |
---|---|
Capacity | 16 GB |
Card Format | CompactFlash |
Industrial | Yes |
Nand Type | MLC |
Model | CF170 |
Temperature Range | -25 → +85°C |