- RS庫存編號:
- 766-0038
- 製造零件編號:
- LCF32GCTBEU1000
- 製造商:
- Lexar
- RS庫存編號:
- 766-0038
- 製造零件編號:
- LCF32GCTBEU1000
- 製造商:
- Lexar
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lexar 1000x Professional CompactFlash Card
The Lexar® Professional 1000x CompactFlash® memory card provides ultimate high-speed performance and reliability for professional photographers, with industry-leading 1000x (150MB/s) minimum guaranteed sustained read transfer speed. The card provides support for high-resolution UDMA-enabled DSLR cameras, lets you capture and store high-quality images and 1080p full-HD and 3D video, and dramatically improves transfer rates when paired with a UDMA-enabled reader
Supports VPG-20 for professional-quality video
Includes downloadable Image Rescue® 4 software to recover lost or deleted photo and video files***
Compatible with UDMA CF and CF devices
Includes downloadable Image Rescue® 4 software to recover lost or deleted photo and video files***
Compatible with UDMA CF and CF devices
Note
***Image or other data recovery is not 100% guaranteed
規格
Attribute | Value |
---|---|
Capacity | 32 GB |
Industrial | No |
X Speed Rating | 1000x |
Card Format | CompactFlash |
Nand Type | MLC |
Model | Professional |