- RS庫存編號:
- 179-0039
- 製造零件編號:
- EF1-38-8
- 製造商:
- Hirose
- RS庫存編號:
- 179-0039
- 製造零件編號:
- EF1-38-8
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Hirose Compact Power Connector
The Hirose EF1 series sleeve power connector is a simple assembly IN-Line power connector and is used for the mounting applications. It has a snap-in structure, which reduces assembly cost due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors. Also, it does not require a special tool and screws like traditional terminal block connectors.
Features and Benefits
Current rating is 60A
Guide keys are used to prevent incorrect wiring
Multiple mounting option
Recommended maximum wire size is 8mm²
Simplified crimp termination
Supports 5.5mm, 8mm, 14mm and 22mm cable
Guide keys are used to prevent incorrect wiring
Multiple mounting option
Recommended maximum wire size is 8mm²
Simplified crimp termination
Supports 5.5mm, 8mm, 14mm and 22mm cable
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
For Use With | In-Line Power Connectors |
Accessory Type | Sleeve |
Series | EF1 |