ADCMP393ARZ Analog Devices, Quad Comparator, Open Drain O/P, 0.15/1.1μs Rise/Fall, 2.3 → 5.5 V 14-Pin SOIC

  • RS庫存編號 145-0963
  • 製造零件編號 ADCMP393ARZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Comparators, Analog Devices

Comparators, Analog Devices

規格
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 4
Typical Response Time 0.15 (Fall Time) μs, 1.1 (Rise Time) μs
Pin Count 14
Typical Single Supply Voltage 2.3 → 5.5 V
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Width 4mm
Height 1.5mm
Typical CMRR 74dB
Typical PSRR 80dB
Maximum Operating Temperature +125 °C
Typical Voltage Gain 132 dB
Minimum Operating Temperature -40 °C
56 現貨庫存,可於3工作日發貨。
單價 毎管:56 個
HK$ 7.874
(不含稅)
單位
Per unit
Per Tube*
56 +
HK$7.874
HK$440.944
* 參考價格