LTC6752ISC6-1#TRMPBF Linear Technology, Comparator, CMOS O/P, Maximum of 3.5 V 6-Pin SC-70

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

The LTC®6752 is a family of very high speed comparators capable of supporting toggle rates up to 280MHz. These comparators exhibit low propagation delays of 2.9ns, and fast rise/fall times of 1.2ns. There are a total of 5 members in the LTC6752 family, with different options for separate input and output supplies, shutdown, output latch, adjustable hysteresis, complementary outputs, and package. The LTC6752 comparators have rail-to-rail inputs that operate from 2.45V, up to 3.5V or 5.25V, depending on the option.

Very High Toggle Rate: 280MHz
Low Propagation Delay: 2.9ns
Rail-to-Rail Inputs Extend Beyond Both Rails
Output Current Capability: ±22mA
Low Quiescent Current: 4.5mA

規格
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Output Type CMOS
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage Maximum of 3.5 V
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Typical CMRR 70dB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical PSRR 73dB
500 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:500)
HK$ 22.57
(不含稅)
單位
Per unit
Per Reel*
500 - 500
HK$22.57
HK$11,285.00
1000 +
HK$22.344
HK$11,172.00
* 參考價格