MAX931ESA+ Maxim, Comparator, 12μs 3 → 9 V 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Single Comparators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Comparators, Maxim Integrated

規格
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Typical Response Time 12µs
Pin Count 8
Typical Single Supply Voltage 3 → 9 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 80dB
Typical Dual Supply Voltage ±3 V, ±5 V
Minimum Operating Temperature -40 °C
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
暫時缺貨-將在補貨後發貨。
單價 毎管:100 個
HK$ 34.897
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$34.897
HK$3,489.70
* 參考價格