ADCMP582BCPZ-WP Analog Devices, Comparator, PECL O/P, 0.00018μs 16-Pin LFCSP VQ

  • RS庫存編號 168-4159
  • 製造零件編號 ADCMP582BCPZ-WP
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Comparators, Analog Devices

Comparators, Analog Devices

規格
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type LFCSP VQ
Power Supply Type Dual
Output Type PECL
Number of Channels per Chip 1
Typical Response Time 0.00018µs
Pin Count 16
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Typical CMRR 60dB
Typical Dual Supply Voltage ±5V
Maximum Operating Temperature +125 °C
Typical PSRR -75dB
Minimum Operating Temperature -40 °C
Typical Voltage Gain 48 dB
100 現貨庫存,可於3工作日發貨。
單價 Each (In a Tray of 50)
HK$ 134.60
(不含稅)
單位
Per unit
Per Tray*
50 +
HK$134.60
HK$6,730.00
* 參考價格