TS374IDT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, 200ns 3 → 16 V 14-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

規格
Attribute Value
Comparator Type Low Voltage
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type CMOS, MOS, TTL
Number of Channels per Chip 4
Typical Response Time 200ns
Pin Count 14
Typical Single Supply Voltage 3 → 16 V
Dimensions 8.75 x 4 x 1.6mm
Length 8.75mm
Width 4mm
Height 1.6mm
Typical Dual Supply Voltage ±1.5 → ±8V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
2500 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:2500)
HK$ 3.582
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$3.582
HK$8,955.00
* 參考價格